Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOXDVM
Order Code2082827
Technical Datasheet
Accessory TypeIntegrated 3-Digit Digital Voltmeter
For Use WithKeysight InfiniiVision 3000 X-Series Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The DSOXDVM is an Integrated Digital Voltmeter (DVM) for InfiniiVision X-series 5-digit frequency counter inside the oscilloscopes. This measurement operates through the same probes as the oscilloscope channels and however, the measurements are de-coupled from the oscilloscope triggering system so that both the DVM and triggered oscilloscope measurements can be made with the same connection. The voltmeter results are always displayed, keeping these quick characterization measurements at your fingertips.
- Functions - ACrms, DC/DCrms and frequency
- 3-digit ACV/DCV and 5-digit frequency resolution
- 100-time/second Measuring rate
- Automatic adjustment of vertical amplification to maximize the dynamic range of measurements
- Range meter - Graphical display of most recent measurement, plus extreme over the previous 3sec
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Integrated 3-Digit Digital Voltmeter
Product Range
-
For Use With
Keysight InfiniiVision 3000 X-Series Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03