Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2353A
Order Code1297807
Product RangeU2300A Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2353A
Order Code1297807
Product RangeU2300A Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate1MSPS
Input Voltage Max12V
Input Current Max10µA
Bandwidth400kHz
External Height44mm
External Width120mm
External Depth182.4mm
Product RangeU2300A Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for U2353A
1 Product Found
Product Overview
U2353A is a 16-channel 500kSa/s USB modular multifunction DAQ. It comes with 16SE/8DI channels with 16 bits of resolution.
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
- Functions as a standalone or modular unit
- 2 16-bit analogue output channels, 1MSa/s analogue output update rate
- 24-bit programmable TTL input/output channels
- 2 general purpose digital counter channels
- Easy to use: plug-and-play and hot swappable with hi-speed USB 2.0
- Self-calibration capability
Notes
A BenchVue software license (BV0025B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
12V
Bandwidth
400kHz
External Width
120mm
Product Range
U2300A Series
Sampling Rate
1MSPS
Input Current Max
10µA
External Height
44mm
External Depth
182.4mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.36