Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoBL0307-50-44
Order Code2373474
Product RangeBL0307
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoBL0307-50-44
Order Code2373474
Product RangeBL0307
Technical Datasheet
Product RangeBL0307
LED ColourRed
Wavelength Typ640nm
Luminous Flux @ Test-
Supply Voltage9.3V
Power Module ConfigurationCircular
Operating Temperature Min-40°C
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test200mA
LED Module TypeLED + Housing
MSL-
Alternatives for BL0307-50-44
1 Product Found
Product Overview
The BL0307-50-44 is a Super Bright red LED Cluster, made with gallium aluminium arsenide red LED. It is suitable for outdoor applications, signboard or message board, etc.
- Waterproof construction
Applications
LED Lighting
Technical Specifications
Product Range
BL0307
Wavelength Typ
640nm
Supply Voltage
9.3V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
200mA
MSL
-
LED Colour
Red
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
70°C
Power Rating
-
LED Module Type
LED + Housing
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348