Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528AVU/ACGCKT
Order Code2671401
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If10mA
Luminous Intensity15mcd
Forward Voltage2V
Viewing Angle60°
Height5.03mm
Width4.32mm
Product Range-
Product Overview
The KA-3528AVU/ACGCKT from Kingbright is a single level surface mount green colour light emitting diode.
- AlGaInP material on GaAs substrate, water clear lens type
- Dominant wavelength is 570nm at IF=10mA
- Viewing angle is 60°
- Maximum forward voltage is 2.5V at IF = 10mA
- Maximum reverse current is 10µA at VR = 5V
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
- Black case enhances contrast ratio
- Housing material meets UL94V-0 flammability rating
- Lens material meets UL94-HB flammability rating
Applications
Signalling, Portable Devices
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2V
Height
5.03mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
15mcd
Viewing Angle
60°
Width
4.32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019