Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528AVU/AQBS-D
Order Code2671402
Technical Datasheet
LED ColourBlue
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage3.3V
Viewing Angle50°
Height5.03mm
Width4.32mm
Product Range-
Product Overview
The KA-3528AVU/AQBS-D from Kingbright is a single level surface mount blue colour light emitting diode. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs.
- InGaN material, water clear lens type
- Dominant wavelength is 465nm at IF=20mA
- Viewing angle is 60°, lens material meets UL94-HB flammability rating
- Maximum forward voltage is 4V at IF = 20mA
- Maximum reverse current is 50µA at VR = 5V
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
- Black case enhances contrast ratio
- Housing material meets UL94V-0 flammability rating
- Electrostatic discharge and power surge could damage the LED
Applications
Signalling, Portable Devices
Technical Specifications
LED Colour
Blue
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
3.3V
Height
5.03mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
25mcd
Viewing Angle
50°
Width
4.32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019