Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528AVU/ASYCKT
Order Code2671400
Technical Datasheet
LED ColourYellow
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If20mA
Luminous Intensity80mcd
Forward Voltage2V
Viewing Angle50°
Height5.03mm
Width4.32mm
Product Range-
Technical Specifications
LED Colour
Yellow
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2V
Height
5.03mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
80mcd
Viewing Angle
50°
Width
4.32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019