Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPS-5130PD7C
Order Code2373479
Technical Datasheet
Sensor TypeColour Sensor
Sensing Distance Max-
Sensing Method-
Output TypeAnalogue
Product Range-
Connection Method-
Supply Voltage Min-
Supply Voltage Max-
Light SourceRed/Green/Blue LED
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The KPS-5130PD7C is a Colour Sensor Device, consisting of 3-channel/1-chip (R, G, B) Si photodiode. It is a good effective solution to colour balance of display backlighting appliances.
- Lead-free Package
- SMD Style on PCB Technology
- Integral Colour Filter in Blue, Green or Red
- Level-3 Moisture Sensitivity
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Colour Sensor
Sensing Method
-
Product Range
-
Supply Voltage Min
-
Light Source
Red/Green/Blue LED
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Output Type
Analogue
Connection Method
-
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454