Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-138A8QMP/1GD/TG
Order Code2314329
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size3.4mm
Forward Current If20mA
Luminous Intensity12mcd
Forward Voltage2.2V
Viewing Angle60°
Height4.8mm
Width4.57mm
Product Range-
Product Overview
The L-138A8QMP/1GD/TG is a 3.4mm LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide.
- Surface mount type
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- PPA housing material
- High temperature resistant housing
- High glass transition temperature epoxy
- Level 3 moisture sensitivity level
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
4.8mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
3.4mm
Luminous Intensity
12mcd
Viewing Angle
60°
Width
4.57mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009137