Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503CB/1SRD
Order Code2001686
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity700mcd
Wavelength Typ640nm
Forward Voltage1.85V
Viewing Angle60°
Lens ShapeRound
Height3mm
Width6mm
Product Range-
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
700mcd
Forward Voltage
1.85V
Lens Shape
Round
Width
6mm
No. of LEDs
1LEDs
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
60°
Height
3mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424