Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BSRD-B
Order Code1142542
Product RangeL-56B
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BSRD-B
Order Code1142542
Product RangeL-56B
Technical Datasheet
Product RangeL-56B
Luminous Intensity70mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
Product Overview
The L-56BSRD-B is a 5mm super bright red Flashing LED with red diffused lens. The super bright red source device is made with gallium aluminium arsenide.
- Diffused lens
- With built-in blinking IC
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
L-56B
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
Luminous Intensity
70mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (3)
Associated Products
8 Products Found
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
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000733