Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SA/3GD
Order Code2079993
Technical Datasheet
LED ColourGreen
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size-
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle40°
Height15.24mm
Width4.32mm
Product Range-
Product Overview
The L-7104SA/3GD is a 3mm tri-level LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide.
- Pre-trimmed leads for PC mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
15.24mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
-
Luminous Intensity
30mcd
Viewing Angle
40°
Width
4.32mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087