Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-710A8EB/2YD
Order Code2079979
Technical Datasheet
LED ColourYellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2.9mm
Forward Current If30mA
Luminous Intensity15mcd
Forward Voltage2.1V
Viewing Angle40°
Height-
Width-
Product Range-
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
30mA
Forward Voltage
2.1V
Height
-
Product Range
-
No. of LEDs
2LEDs
Bulb Size
2.9mm
Luminous Intensity
15mcd
Viewing Angle
40°
Width
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491