Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-796BYD
Order Code1668867
Technical Datasheet
Product Range-
LED ColourYellow
Bulb Size8mm
Luminous Intensity40mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Bulb Size
8mm
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
SVHC
No SVHC (17-Jan-2023)
LED Colour
Yellow
Luminous Intensity
40mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333