Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No57371
Order Code3775178
Product RangeG10
Technical Datasheet
Safety CategoryCAT I, ISO 9001
Glove StyleDisposable
Glove SizeS
Glove ColourBlue
Glove MaterialNitrile
Product RangeG10
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Safety Category
CAT I, ISO 9001
Glove Size
S
Glove Material
Nitrile
SVHC
No SVHC (19-Jan-2021)
Glove Style
Disposable
Glove Colour
Blue
Product Range
G10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73