Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | US$63.436 |
Price for:Each
Minimum: 6
Multiple: 6
US$380.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No09 02 240
Order Code4241195
Plier StyleLinesman
Overall Length240mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
09 02 240 is a 9 1/2inch high leverage lineman plier new England head. High leverage design requires 50% less effort compared to conventional combination pliers due to an optimized transmission ratio.
- High transmission ratio for easy cutting, polished surface finish
- Optimized handle shape for firm contact to the hand for easier operation
- Effective cross-hatched knurled gripping zone in the jaws for strong gripping and pulling
- Serrated gripping zone below the joint for powerful leverage
- Cutting edges for soft and hard wire, nails and piano wire, cutting edge hardness (approx. 64 HRC)
- Vanadium steel, forged, multi stage oil-hardened, red, blue colour
- Solid construction for heaviest strain; universally applicable
- With cutting edges for soft and hard wire, DIN ISO 5746 ASME B107.20 standard
- Ø 4.6mm cutting capacities medium hard wire (diameter)
- Dimension is 240 x 55 x 22mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Linesman
Product Range
-
Overall Length
240mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475