Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | US$60.112 |
Price for:Each
Minimum: 6
Multiple: 6
US$360.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No09 11 240
Order Code4241197
Plier StyleLinesman
Overall Length240mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
09 11 240 is a 9 1/2inch, high leverage lineman plier, new England with fish tape puller and crimper. High leverage design requires 50% less effort compared to conventional combination pliers due to an optimized transmission ratio. Effective cross-hatched knurled gripping zone in the jaws for strong gripping and pulling.
- High transmission ratio for easy cutting
- Optimized handle shape for firm contact to the hand for easier operation
- Serrated gripping zone below the joint for powerful leverage
- Cutting edges for soft and hard wire, nails and piano wire
- Cutting edge hardness (approx. 64 HRC), polished surface finish, DIN ISO 5746
- With fish tape puller in the joint gap; with universal crimping point below the joint
- Vanadium steel, forged, multi stage oil-hardened, red colour, ASME B107.20
- 1/8" cutting capacity - hard wire (steel wire)
- 3/16" cutting capacity medium hard wire (nail)
- Dimension is 240 x 55 x 17mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Linesman
Product Range
-
Overall Length
240mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435