Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | US$82.021 |
Price for:Each
Minimum: 6
Multiple: 6
US$492.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No09 15 240
Order Code4241199
Technical Datasheet
Plier StyleLinesman
Overall Length240mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
09 15 240 is an American style, lineman plier. Requires 50% less effort compared with conventional combination pliers thanks to optimised transmission ratio. Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation. Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling. Additional gripping zone below the joint for powerful leverage and pressing performance.
- High transmission ratio for easy cutting
- With fish tape puller in the joint gap
- With universal mandrel crimping point below the joint
- Solid construction for heaviest strain; universally applicable
- With cutting edges for soft and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- With multi-component grips handles, chrome-plated head and pilers
- Ø 4.6mm cutting capacities medium hard wire (diameter)
- DIN ISO 5746 ASME B107.20 standard
- Dimension is 240 x 55 x 23mm
Technical Specifications
Plier Style
Linesman
Product Range
-
Overall Length
240mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469