Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$13.119 |
Product Information
Product Overview
KONTAKT 40’s special chemical composition makes it a reliable penetrating oil, lubricant, water displacer and corrosion protector. It forms a durable barrier against water and oxygen with its virtually invisible film of oil. The excellent spreading power guarantees an even and complete coverage of all parts. Multi-purpose lubricant preventing electrical and electronic malfunction caused by water penetration, humidity, condensation or corrosion. Kontakt 40 helps to protect, lubricate and restore at a variety of situations like electrical parts (plugs, switches, coils, leads, relays), mechanical parts (tools, locks, hinges, nuts and bolts, fixtures, screws), machinery, leisure (DIY, garden, home) and loosening corroded screws and other fasteners.
- 200ml aerosol fill size
- Cleans, lubricates, penetrates and loosens corrosion
- Prevents corrosion by displacing moisture
- Restores low contact resistance and stops leakage currents produced by humidity
- Convenient 360° spray valve, can be used in all positions
- Yellowish, transparent colour
- 0.82g/cm³ density at 20°C
- 78°C flash point (ASTM D56)
- Viscosity at 20°C (ASTM D 2983) is ±3mPa.s
Technical Specifications
Oil
200ml
KONTAKT 40
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate