Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-HDMI/HDMI-15
Order Code3370849
Also Known AsGTIN UPC EAN: 7290012307539
Your Part Number
Technical Datasheet
7 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$48.964 |
| 10+ | US$34.411 |
| 25+ | US$29.601 |
| 100+ | US$24.013 |
| 250+ | US$23.530 |
| 500+ | US$23.048 |
Price for:Each
Minimum: 1
Multiple: 1
US$48.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-HDMI/HDMI-15
Order Code3370849
Also Known AsGTIN UPC EAN: 7290012307539
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial14.8ft
Cable Length - Metric4.5m
Jacket ColourBlack
Product RangeKramer C-HDMI/HDMI Premium Certified High Speed 4K UHD HDMI Leads
SVHCTo Be Advised
Product Overview
- High performance cable provides an uncompressed digital link between consumer electronics equipment such as DVD players, set−top boxes and audio/video monitors
- Max. Resolution - 4K@60Hz (4:4:4)
- High-Quality Connectors - 24K gold−plated connectors resist corrosion, and offer the best possible connectivity
- K-Lock Pull-Resistant Connectors - Provides 15lbs of restraining force for a non−slip connection
- Premium Certified for best quality possible
Applications
Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
14.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
4.5m
Product Range
Kramer C-HDMI/HDMI Premium Certified High Speed 4K UHD HDMI Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2