Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKUEBLER
Manufacturer Part No1.152.011.013
Order Code4729808
Technical Datasheet
No. of Digits / Alpha5
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1.152.011.013
1 Product Found
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
21.6VDC
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055