Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKVASER
Manufacturer Part No00241-8
Order Code1696694
Technical Datasheet
Data Transmission Distance-
Module InterfaceUSB
Data Rate1000Kbps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 00241-8
1 Product Found
Product Overview
Leaf Light is a one channel USB interface for CAN. It offers the possibility to easily connect several interfaces to a standard PC.
- Supports full speed USB interface for CAN
- Reliable low cost product
- Loss free transmission and reception
- Low current consumption of 70 mA
Applications
Communications & Networking, Multimedia, Portable Devices, Automotive
Technical Specifications
Data Transmission Distance
-
Data Rate
1000Kbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05