Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
As a data logger, the Kvaser Memorator Professional is the perfect tool to capture irregular faults in the field or perform remote diagnosis. A great advantage is that all configurations are made with a user-friendly configuration program and are stored on the flash disk. It makes it both easy and convenient to set configurations with the PC and download it to Kvaser Memorator Professional for use in the field. The Kvaser Memorator Professional has a USB connection and can be used as a powerful USB CAN bus interface.
- Kvaser Memorator can log continuously, or logging can be triggered by creating advanced triggers
- Pre- and post-triggers are available without buffer size restrictions, limited by disk space only
- Handles up to 20 000 msgs/s in standalone logger mode
- Transmit messages to the bus network
- External digital output that can drive a LED or a buzzer
- <lt/> 250 ms boot up time
- Log bus traffic safely without interfering and "listen-only" mode for bus analysis tools
Applications
Test & Measurement, System Monitoring, Signal Processing
Technical Specifications
No. of Channels
2Channels
Product Range
-
Sample Rate
20kSPS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443