Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$74.450 |
Price for:Each
Minimum: 1
Multiple: 1
US$74.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9168100100
Order Code2311433
Technical Datasheet
Supply Voltage DC Min5V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationAnalogue
Output Voltage Min500mV
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage DC Min
5V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
SVHC
No SVHC (17-Dec-2015)
Sensor Terminals
Connector
Output Configuration
Analogue
Product Range
-
Technical Docs (1)
Alternatives for 9168100100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303330
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
Product traceability