Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ054B473ZNBIN
Order Code3289046
Product RangeBestCap BZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ054B473ZNBIN
Order Code3289046
Product RangeBestCap BZ Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)4.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageSMD
Capacitor MountingThrough Hole
ESR-
Product Diameter-
Product Length20mm
Product Width15mm
Product Height6.5mm
Product RangeBestCap BZ Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
47000µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
-
Product Length
20mm
Product Height
6.5mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
4.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
15mm
Product Range
BestCap BZ Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85321000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability