Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA3A-90DMICB-03M
Order Code4212038
Product RangeCA3A-90DMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$81.083 |
| 5+ | US$79.462 |
| 10+ | US$77.841 |
| 25+ | US$76.219 |
| 50+ | US$74.598 |
| 100+ | US$72.976 |
Price for:Each
Minimum: 1
Multiple: 1
US$81.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90DMICB-03M
Order Code4212038
Product RangeCA3A-90DMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial0.98ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCA3A-90DMICB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
0.98ft
Jacket Colour
Blue
Product Range
CA3A-90DMICB Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA3A-90DMICB-03M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483