Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$121.163 |
5+ | US$112.305 |
10+ | US$108.687 |
Price for:Each
Minimum: 1
Multiple: 1
US$121.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHTS2700
Order Code4214881
Technical Datasheet
Crimp Tool TypeHand
For Use WithL-Com TDS8PC5, TDS8PC5-V1, TDS8PC6 RJ45 Modular Plugs
Product Range-
SVHCTo Be Advised
Product Overview
HTS2700 is a 3 in 1 crimp tool combines a cable cutter and stripper to provide installers with the perfect tool for terminating L-com's unique TDS series RJ45 (8P8C) Ethernet connectors. An integrated crimp section allows proper termination of the shielded strain relief on L-com's TDS series RJ45 connectors. Its compact design fits easily in user tool bag and eliminates the need to carry multiple tools for one job. Typical applications are cable assembly, data centres, cable installation, IT.
- Built-in cable jacket stripper for round cable
- Secondary crimp for wrap-style shielded connectors
- Works with L-com’s TDS8PC5, TDS8PC5-V1, TDS8PC6 RJ45 plugs
- Built-in cable cutter
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
L-Com TDS8PC5, TDS8PC5-V1, TDS8PC6 RJ45 Modular Plugs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26581