Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoUSB-488
Order Code4211318
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
6.56ft
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325225