Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15397-03
Order Code2061813
Technical Datasheet
Insulator Body MaterialSilicone
Thermal Conductivity-
Breakdown Voltage Vbr6kV
Thickness-
Volume Resistivity-
Thermal Impedance2.9°C/W
Dielectric Strength-
Product Range-
Alternatives for A15397-03
1 Product Found
Product Overview
Tgard 500 is a medium thermal performance insulator pad consisting of a ceramic filled high temperature silicone rubber coated on electrical grade fiberglass. Tgard 500 is designed for applications that require additional thickness to prevent electrical shorts from stamped aluminium heatsinks used in switching mode power supplies (SMPS) and debris from aluminium castings used in automotive mot
Technical Specifications
Insulator Body Material
Silicone
Breakdown Voltage Vbr
6kV
Volume Resistivity
-
Dielectric Strength
-
Thermal Conductivity
-
Thickness
-
Thermal Impedance
2.9°C/W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074