Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV10042R2M-10
Order Code2451943
Product RangeMGV1004 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV10042R2M-10
Order Code2451943
Product RangeMGV1004 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)25.6A
Product RangeMGV1004 Series
Power Inductor Case11mm x 10mm x 4mm
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height4mm
Alternatives for MGV10042R2M-10
2 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MGV1004 Series
DC Resistance Max
9000µohm
Product Length
11mm
Product Height
4mm
RMS Current (Irms)
12A
Saturation Current (Isat)
25.6A
Power Inductor Case
11mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004253