Print Page
Product Information
ManufacturerLAPP
Manufacturer Part No13.1632
Order Code9903879
Product RangeEPIC MC
Technical Datasheet
Product RangeEPIC MC
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithHD and HDD Inserts
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Product Overview
The EPIC MC series Modular Connector can be custom-configured to meet application requirements by combining a variety of standard plug-and-play modules within various size support frames. This rectangular connector inserts configuration include contacts for power and control, thermocouple contacts, data modules for PROFIBUS and Ethernet and pneumatic modules.
Applications
Industrial
Technical Specifications
Product Range
EPIC MC
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
For Use With
HD and HDD Inserts
Wire Size AWG Min
18AWG
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003