Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No2170002
Order Code1491534
Technical Datasheet
Coaxial Cable TypeRG178
Wire Gauge30AWG
Conductor Area CSA0.055mm²
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter1.9mm
Product Range-
Product Overview
The 2170002 is a RG178 B/U Coaxial Cable with stranded tinned copper wires, brown FEP jacket and 30AWG wire. The coaxial cable allows distortion-free and low-attenuation transmission of signals with a high bandwidth. The RG-178 B/U coaxial cable for applications with limited movements and for fixed installation in dry or damp interiors and outdoors. Coaxial cable is significantly less sensitive to external interference due to their structure. The cable is intended for limited flexible use and for static laying in dry and damp interiors and in open air.
- CPR: Not Yet Qualified
- Suitable for outdoor use
- Heat-resistant
- Cold-resistant
- UV-resistant
- Flame-retardant according to IEC 60332-1-2
- Cable design and electrical properties of RG 58 C/U according to MIL-C 17 F
- Designation according to MIL-C 17 F, M 17/28 - RG 58
Applications
RF Communications, Computers & Computer Peripherals, Commercial, Consumer Electronics
Technical Specifications
Coaxial Cable Type
RG178
Conductor Area CSA
0.055mm²
Reel Length (Imperial)
-
Jacket Colour
Brown
Conductor Material
Copper
External Diameter
1.9mm
Wire Gauge
30AWG
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862