Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103103
Order Code1852380
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52103103
Order Code1852380
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
Plug MaterialNickel Plated Brass
Thread SizeM12
External Diameter17.8mm
Product RangeSKINDICHT BL-M ATEX Series
Product Overview
The 52103103 is a SKINDICHT® BL-M ATEX 12 x 1.5 Blanking Plug made of nickel-plated brass body and a NBR O-ring. The blanking plug with high degree of protection and cold impact resistance, for mobile applications in offshore. It is suitable for use with the cable glands.
- IP68 Protection
Applications
Industrial, Consumer Electronics
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Plug Material
Nickel Plated Brass
External Diameter
17.8mm
Thread Size
M12
Product Range
SKINDICHT BL-M ATEX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1