Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$241.173 |
Product Information
Product Overview
EL-USB-V ACX is a high accuracy vaccine temperature data logger with advanced display, EasyLog cloud compatible. The EL-USB-V ACX measures the temperature of a calibratable probe fitted within a glycol-filled bottle, designed to mimic the temperature response of V Vaccine samples. Configuration is simple, with no software to install on your PC or Mac – just connect the logger with a USB cable, and use your standard web browser to configure the device for logging. The logging interval can be set between 1min and 24hrs, with immediate, delayed, triggered or push-to-start logging. Alarms are fully user configurable, with functionality including high and low alarms, a delay before alarm triggering, and an alarm hold option, which continues showing the alarm condition even if the reading returns to an acceptable level. The display shows current, maximum and minimum readings, as well as two daily audit check-boxes, the days since the last alarm and the cumulative time in alarm.
- Temperature measurement range from -40 to +60°C (-40 to +140°F)
- High accuracy calibratable probe with 3m cable (calibration certificate included)
- No need to remove from service for recalibration, just replace the probe
- Configurable alarms with on-board sounder
- Display shows daily audit marks, time in alarm and days since alarm
- Stores over 1,000,000 readings
- Use with a PC or Mac, no software to install – configure using your normal web browser
- Data can be uploaded to the EasyLog cloud
- Powered by internal battery that can be recharged using a USB charge
- Dimension (logger) is 80 x 68 x 23mm
Contents
EL-USB-V ACX high accuracy V Vaccine temperature data logger, EL-WIFI WALL BRACKET wall mounting bracket, CABLE USBA-MICRO B USB cable type A to micro B.
Technical Specifications
Temperature
-
USB
EasyLog Series
-
1M Samples
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate