Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No880
Order Code4224226
Also Known AsGTIN UPC EAN: 5018341008802
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$19.162 |
Price for:1 Set
Minimum: 1
Multiple: 1
US$19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No880
Order Code4224226
Also Known AsGTIN UPC EAN: 5018341008802
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter90mm
Length210mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Robust punch set with 5 popular Imperial sizes
- Overall Length 210mm
- Shaft Length 90mm
- Sizes: 1/8" , 3/16", 3/8", 1/4", 5/16"
Technical Specifications
Tip / Nozzle O.D.
-
Length
210mm
SVHC
Boric acid (14-Jun-2023)
Shaft Diameter
90mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.618