Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL16V8D-15QPN
Order Code9699678
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL16V8D-15QPN
Order Code9699678
Technical Datasheet
Propagation Delay15ns
No. of I/O's-
Frequency62.5MHz
Supply Current Max0
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
No. of Pins20Pins
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Propagation Delay
15ns
Frequency
62.5MHz
Supply Voltage Min
4.75V
Logic Case Style
DIP
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of I/O's
-
Supply Current Max
0
Supply Voltage Max
5.25V
No. of Pins
20Pins
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001