Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoC10437_BOOMERANG-REFLECTOR-5W
Order Code1817733
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10437_BOOMERANG-REFLECTOR-5W
Order Code1817733
Technical Datasheet
Reflector FasteningPosition Pins
Reflector Inner Diameter-
Reflector Overall Height15.5mm
Reflector MaterialMetallized ABS (Acrylonitrile Butadiene Styrene)
Product Range-
Product Overview
The C10437_BOOMERANG-REFLECTOR-5W is a LED Reflector with optical grade metallized ABS (Acrylonitrile butadiene styrene) lens, allows use of high current and temperature conditions. It is specially designed for use with LedEngin 5W LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
- 89% Optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Position Pins
Reflector Overall Height
15.5mm
Product Range
-
Reflector Inner Diameter
-
Reflector Material
Metallized ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001072