Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10918_BRIDGET-S
Order Code1817741
Technical Datasheet
Reflector FasteningGlue
Reflector Inner Diameter10.7mm
Reflector Overall Height12.79mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C10918_BRIDGET-S is a 22.6mm Spot LED Reflector with optical grade metallized PC (polycarbonate) lens. Allows use of high current and temperature conditions. It is specially designed for use with BXRA-C/N/W0400 series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Glue
Reflector Overall Height
12.79mm
Product Range
-
Reflector Inner Diameter
10.7mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179