Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10977_LILY-SST90-S
Order Code1817730
Technical Datasheet
Reflector FasteningGlue
Reflector Inner Diameter14.2mm
Reflector Overall Height13.6mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C10977_LILY-SST90-S is a 22.6mm Spot LED Reflector with optical grade metallized PC (polycarbonate) lens, allows use of high current and temperature conditions (130°C/266°F). It is specially designed for use with Luminous SST-90 series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
- 90% Optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Glue
Reflector Overall Height
13.6mm
Product Range
-
Reflector Inner Diameter
14.2mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001344