Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA11401_BRITNEY-M
Order Code1848321
Technical Datasheet
Reflector FasteningAdhesive Tape
Reflector Inner Diameter31mm
Reflector Overall Height38.7mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CA11401_BRITNEY-M is a 70mm Medium LED Reflector made of optical grade metal and protective lacquer coated PC (polycarbonate), allows use of high current and temperature conditions. It is specially designed for use with BXRA-C4500 and W3000 series of LEDs. A special care has been taken to make uniform white or warm white illumination. The reflector is shipped with a PU foam adhesive tape of automotive grade attached for easy mounting.
- Easy to assemble to the PCB accurately
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Reflector Fastening
Adhesive Tape
Reflector Overall Height
38.7mm
Product Range
-
Reflector Inner Diameter
31mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01