Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA11475_TYRA2-S-TAPE
Order Code1848298
Technical Datasheet
Reflector FasteningAdhesive Tape, Position Pins
Reflector Inner Diameter11.2mm
Reflector Overall Height25.2mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CA11475_TYRA2-S-TAPE is a 40mm Spot LED Reflector made of optical grade metal and lacquer coated PC (polycarbonate), allows use of high current and temperature conditions (130°C/220°F). It is specially designed for use with XLamp MP-L EasyWhite series of LEDs. A special care has been taken to make uniform white or warm white illumination.
- Compact dimensions and easy mounting with positioning pins and good automotive quality adhesive tape
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Adhesive Tape, Position Pins
Reflector Overall Height
25.2mm
Product Range
-
Reflector Inner Diameter
11.2mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004