Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoARTISAN 1200 WW PROFILE
Order Code3761239
Also Known AsGTIN UPC EAN: 0759478552565
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoARTISAN 1200 WW PROFILE
Order Code3761239
Also Known AsGTIN UPC EAN: 0759478552565
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Artisan 1200 WW Profile is ideal for schools, churches and stages and makes an ideal replacement for tungsten fixtures. Control of the unit is facilitated via a 4-button menu and LCD display, whilst the beam angle can be manually adjusted. A handy IR remote control is included and an optional W-DMX Compatible Transceiver can be added into the back panel. The fixture is enclosed in a robust chassis featuring four framing shutters, a gobo slot with holder and is supplied with a filter frame.
- LEDs: 1x 120W warm white (WW) COB LED (3200K)
- DMX: 1/2 or 3 channels
- Control: DMX, 4 push button menu with LCD display, Artisan Series W-DMX USB compatibility for wireless primary/secondary or DMX control
- Artisan Series W-DMX USB can be used to receive wireless DMX and relay the DMX signal via the XLR output
- 14.4kHz refresh rate
- 0-100% dimming and variable strobe
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- Supplied with IR remote
- Inputs: PowerCON IN/OUT, 5-Pin XLR IN/OUT
- Power consumption: 160W
- Noise level: 39.5dBA @ 2m (temperature controlled fan for whisper quiet operation)
- Colour Rendering Index (CRI): 98
- Filter frame and beam framing shutters included
- Glass condenser optic system with zoom and focus adjustment
- Includes a gobo slot, delivered with 4 glass gobos and gobo holder
- Dimensions (HxWxD): 370x305x727mm
- Weight: 9.4kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Contents
Artisan 1200WW fixture, bracket, gobo saddle, 4x gobo prism, beam shutters
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3