Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoARTISAN 2000 DUAL WHITE
Order Code3761240
Product RangeLEDJ Artisan 2000 Light Fixtures
Also Known AsGTIN UPC EAN: 0759478552541
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoARTISAN 2000 DUAL WHITE
Order Code3761240
Product RangeLEDJ Artisan 2000 Light Fixtures
Also Known AsGTIN UPC EAN: 0759478552541
Technical Datasheet
Product RangeLEDJ Artisan 2000 Light Fixtures
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Artisan 2000 Dual White Fresnel is ideal for schools, churches and stages. Control of the unit is facilitated via a 4-button menu and LCD display, whilst the beam angle can be manually adjusted. A handy IR remote control is included and an optional W-DMX Compatible Transceiver can be added into the back panel.
- LEDs: 1x 200W CW/WW (cool white/warm white) COB
- DMX: 1/2/3/4 or 5 channels
- Control: DMX, 4 push button menu with LCD display, Artisan Series W-DMX USB compatibility for wireless primary/secondary or DMX control
- 2.8kHz refresh rate
- 0-100% dimming and variable strobe
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- Supplied with IR remote
- Inputs: PowerCON IN/OUT, 5-Pin XLR IN/OUT
- Power consumption: 210W
- Noise level: 40.5dBA @ 2m (temperature controlled fan for whisper quiet operation)
- Handle on rear panel
- Filter frame and barn doors included
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 368x312x490mm
- Weight: 5.9kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Technical Specifications
Product Range
LEDJ Artisan 2000 Light Fixtures
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.6