Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ210
Order Code3531899
Also Known AsGTIN UPC EAN: 0721405347445
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ210
Order Code3531899
Also Known AsGTIN UPC EAN: 0721405347445
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Utilising quad-colour LED technology the Q Colour adds intense colour to stages and performers. The fixture has a rugged chassis and provides exceptional quality, coverage and ease of use. With the ability to run built-in programs and perform full RGBW colour mixing with or without DMX control the fixture is perfect for architectural work and installation.
- 18x 8W Quad colour LEDs (RGBW)
- DMX channels: 4 or 6 selectable
- Sound active, auto, primary/secondary and DMX modes
- Static colour selection
- Beam Angle: 25°
- 0-100% Dimming & variable strobe
- 3 Button menu system with LED display
- Fan cooled
- Bracket allows for rigging & floor standing applications
- 3-Pin XLR DMX in/out
- IEC power in/out
- Power consumption: 160W
- Power supply: 100-240V AC, 50/60Hz
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.22