Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ252A
Order Code3532027
Product RangeLEDJ Performer
Also Known AsGTIN UPC EAN: 0723175524040
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ252A
Order Code3532027
Product RangeLEDJ Performer
Also Known AsGTIN UPC EAN: 0723175524040
Product RangeLEDJ Performer
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Featuring a 5-in-1 LED engine and producing no multi-coloured shadowing thanks to its 18x 10W RGBWA LEDs, the Performer 18 RGBWA produces an astonishing level of colour ideal for uplighting in large venues, general stage wash and illumination.
- 18x 10W RGBWA LEDs
- Beam angle: 40°
- Static colour, change, fade, auto, sound active & primary/secondary modes
- 5 or 9 selectable DMX channels
- 4 push button menu with LED display
- Fan cooled
- Bracket for rigging or floor standing use
- 3-pin XLR in/out sockets
- Captive power connection
- Power consumption: 190W
- Power supply: 100-240V
- Dimensions: 255x297x325mm
- Weight: 2.6kg
Technical Specifications
Product Range
LEDJ Performer
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5