Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ252B
Order Code3374541
Product RangeLEDJ Performer
Also Known AsGTIN UPC EAN: 0723175525818
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ252B
Order Code3374541
Product RangeLEDJ Performer
Also Known AsGTIN UPC EAN: 0723175525818
Product RangeLEDJ Performer
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Alu Performer Par HEX has 18x 12W six-colour LEDs punching out astonishing levels of colour ideal for uplighting in large venues, general stage wash and illumination.
- 18x 12W six-colour LEDs (RGBWA+UV)
- DMX channels: 6 or 10 selectable
- Beam angle: 40°
- Refresh rate: 2kHz
- Luminance: 3343 Lux @ 2m (full on)
- 0 - 100% dimming and variable strobe
- 4 button menu system with LED display
- Fan cooled
- Lightweight cast aluminium housing
- Bracket allows for multiple rigging and floor standing applications
- Captive mains lead with UK 3 pin plug attached
- 3-pin XLR input/output
- Power consumption: 230W
- Power supply: 100-240V AC, 50/60Hz
- Dimensions (WxHxD) is 270 x 290 x 255mm
- Weight is 2.6Kg
Technical Specifications
Product Range
LEDJ Performer
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.966