Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ252D
Order Code3761246
Product RangeLEDJ Performer
Also Known AsLEDJ252D GTIN UPC EAN: 0723175528918
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ252D
Order Code3761246
Product RangeLEDJ Performer
Also Known AsLEDJ252D GTIN UPC EAN: 0723175528918
Product RangeLEDJ Performer
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Performer 18 Quad Zoom has 18x8W quad colour LEDs and a spectacular 25°-75° zoom creating a wide wash or focused beam, ideal for stage productions, concerts or conferences. This fixture offers superior performance in a robust, yet lightweight cast aluminium housing, and features a simple to operate 4 push button menu that allows users to select several operation modes.
- Light source: 18x 8W, Quad colour LEDs (RGBW)
- Operating modes: Static colour, Colour change, Colour fade, Auto run, Sound active, primary/secondary and DMX
- DMX Channels: 4 or 8 selectable
- Beam angle: 25°-75°
- 2kHz Refresh rate
- Variable strobe effect
- Dimming: 0-100%
- 4 Button menu system with LED display
- Fan cooled
- Bracket allows for multiple rigging and floor standing applications
- 3 Pin XLR DMX in/out
- Captive power lead
- Power consumption: 148W
- Power supply: 100-240V AC, 50/60Hz
Technical Specifications
Product Range
LEDJ Performer
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.225