Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ254A
Order Code3532031
Product RangeLEDJ Intense
Also Known AsGTIN UPC EAN: 0723175525764
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ254A
Order Code3532031
Product RangeLEDJ Intense
Also Known AsGTIN UPC EAN: 0723175525764
Product RangeLEDJ Intense
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Powered by 9 x 10W LEDs this HEX fixture provides a smooth wash of vibrant colour. Alongside the pastel shades and warm tones, the addition of UV means intense hues can be created. This super bright, robust, slimline par is suitable for a wide range of applications from uplighting a large venue to lighting a stage for live performances.
- 9x 10W Hex colour LEDs (RGBWA+UV)
- DMX channels: 2/3/4/5/6/8 or 10 selectable
- Static colour, colour change, colour fade, auto, sound active and primary/secondary modes
- 4kHz Refresh rate
- Luminance: 2244 Lux @ 2m (full on)
- Beam angle: 25° (field angle: 35°)
- 0-100% Dimming and variable strobe
- 4 Button menu system with LED display
- Convection cooled
- Bracket allows for multiple rigging or floor standing applications
- Optional barn door/gel frame kit (LEDJ253A)
- IEC power input/output
- 3-Pin XLR DMX input/output
- Power consumption: 98W
- Power supply: AC 100~240V, 50/60Hz
Technical Specifications
Product Range
LEDJ Intense
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.38