Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ256
Order Code3401111
Also Known AsGTIN UPC EAN: 0723175521544
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ256
Order Code3401111
Also Known AsGTIN UPC EAN: 0723175521544
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
LEDJ Spectra Floods are perfect for feature lighting, providing colour wash effects to the outside of buildings. The Spectra 18T3 is also perfect for illuminating signage and focal landscape features.
- 18x 3W tri-colour LEDs
- Beam angle: 40°
- 0-100% dimming and variable strobe
- DMX channels: 1, 3, 4, 5 or 6 selectable
- 4 push button menu with LED display
- IP rated power in/out sockets
- IP rated 3-pin DMX in/out sockets
- Power consumption: 65W
- Power supply: 100 - 240V, 50/60Hz
- IP rating: IP66
- Dimensions: 325x225x192mm
- Weight is 4.5Kg
Technical Specifications
Plug Type
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.37