Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ268
Order Code3403678
Also Known AsGTIN UPC EAN: 0090125505252
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ268
Order Code3403678
Also Known AsGTIN UPC EAN: 0090125505252
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This extremely sleek IP65 batten is perfectly suited for wall washing and cyclorama applications, and is manufactured using superior quality components to ensure smooth colour mixing and optimum reliability. Utilising an innovative optical arrangement combined with a specially designed light source, the 15° x 37° beam angle produces an unprecedented chromatic performance. The rugged aluminium exterior ensures years of use in all weather conditions while the integral mounting brackets complete the fixtures sleek, modern appearance.
- 12x 3W quad-colour LEDs (RGBW)
- Beam angle: 15° x 37°
- 1421 Lux at 2m (full on)
- 1.1kHz refresh rate
- DMX channels: 3/4/6/8 or 10 selectable
- RDM (remote device management)
- Static colour, colour change, colour fade
- 0 - 100% dimming and variable strobe
- Bracket allows for multiple rigging or floor standing applications
- Eyebrow supplied to reduce glare and hide the LEDs when uplighting
- 4 button menu with LCD display
- IP rated power input/output trailing connections
- Convection cooled
- Power consumption: 58W
- IP rating: IP65
- 100 - 240V, 50/60Hz power supply
- Fuse: T1A 250V
- Dimensions is 120x480x50mm
- Weight is 3Kg
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.832