Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ59A
Order Code3374552
Product RangeLEDJ Slimline 7Q5
Also Known AsGTIN UPC EAN: 0723175521018
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ59A
Order Code3374552
Product RangeLEDJ Slimline 7Q5
Also Known AsGTIN UPC EAN: 0723175521018
Technical Datasheet
Product RangeLEDJ Slimline 7Q5
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 7x 5W quad colour LEDs (RGBW)
- Beam angle: 25°
- 400Hz refresh rate
- 0 - 100% dimming with variable strobe
- DMX channels: 2/3/4 or 7 selectable
- 4 push button menu with LED display
- 3-pin XLR in/out sockets
- IEC Power in/out sockets
- Convection cooled
- Power consumption: 62W
- Power supply: AC 100-240V, 50-60Hz
- Optional remote control available (See LEDJ90C)
Technical Specifications
Product Range
LEDJ Slimline 7Q5
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.658